661-015-664-006 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €5.32240
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €5.32240
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €5.13120
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €5.32240
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €5.32240
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €5.13120
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €6.08510
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €6.08510
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €5.96400
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €6.08510
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €6.08510
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €5.96400
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €7.39110
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: €7.27230
Datasheet
661-015-664-006
cms-photo-disclaimer

661-015-664-006

cms-digikey-product-number
151-661-015-664-006-ND
cms-manufacturer
cms-manufacturer-product-number
661-015-664-006
cms-description
CONN D-SUB PLUG 15POS R/A SLDR
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
15, 15 Position D-Sub - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
cms-eda-cad-models
661-015-664-006 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
2 (DA, A); 2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Grounding Indents, Mounting Brackets, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
100€7.39110€739.11
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.39110
Unit Price with VAT:€9.27583