637-026-230-069 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €2.58580
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €2.83340
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €2.98400
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €4.24380
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €4.41500
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €4.48080
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €4.62500
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €5.44340
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €5.61060
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €5.67500
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €5.82900
Datasheet
637-026-230-069
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637-026-230-069

DigiKey Part Number
151-637-026-230-069-ND
Manufacturer
Manufacturer Product Number
637-026-230-069
Description
CONN D-SUB HD PLUG 26POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
637-026-230-069 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50€2.76480€138.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.76480
Unit Price with VAT:€3.46982