15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-W15-240-015

DigiKey Part Number
151-630-W15-240-015-ND
Manufacturer
Manufacturer Product Number
630-W15-240-015
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
630-W15-240-015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.406" (10.30mm)
Number of Positions
Features
Mounting Brackets, Shielded
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-25°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€16.14000€16.14
10€13.71700€137.17
25€12.85720€321.43
54€12.17741€657.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€16.14000
Unit Price with VAT:€20.25570