630-36W4250-1T4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €12.42270
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €8.88896
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €12.52450
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €30.68780
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €25.13354
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €28.50040
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €25.45522
Datasheet
630-36W4250-1T4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-36W4250-1T4

DigiKey Part Number
151-630-36W4250-1T4-ND
Manufacturer
Manufacturer Product Number
630-36W4250-1T4
Description
CONN D-SUB RCPT 36POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 (32 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
630-36W4250-1T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
5 (DD, D) - 36W4
Contact Type
Signal and Power
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A, 10A
Backset Spacing
0.370" (9.40mm)
Features
Mounting Brackets
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
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
Tray
QuantityUnit PriceExt Price
2 000€8.97474€17,949.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€8.97474
Unit Price with VAT:€11.26330