630-24W7250-3NC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €12.42270
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €8.88896
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €8.88896
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €30.18384
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €24.72609
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €28.30740
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €25.29438
Datasheet
630-24W7250-3NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-24W7250-3NC

DigiKey Part Number
151-630-24W7250-3NC-ND
Manufacturer
Manufacturer Product Number
630-24W7250-3NC
Description
CONN D-SUB RCPT 24POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 (17 + 7 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
630-24W7250-3NC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
5 (DD, D) - 24W7
Contact Type
Signal and Power
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A, 30A
Backset Spacing
0.370" (9.40mm)
Features
Mounting Brackets
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
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
Tray
QuantityUnit PriceExt Price
100€12.42270€1,242.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€12.42270
Unit Price with VAT:€15.59049