628-24W7224-2T4 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: €10.92550
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: €30.13917
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: €30.29067
Datasheet
628-24W7224-2T4
cms-photo-disclaimer

628-24W7224-2T4

DigiKey Part Number
151-628-24W7224-2T4-ND
Manufacturer
Manufacturer Product Number
628-24W7224-2T4
Description
CONN D-SUB RCPT 24POS VERT SLDR
cms-standard-lead-time
18 Weeks
Customer Reference
Detailed Description
24 (17 + 7 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
cms-product-attributes
cms-type
Description
cms-select-all
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
5 (DD, D) - 24W7
Contact Type
Signal and Power
Flange Feature
Board Side (4-40); Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A, 20A
Backset Spacing
-
Features
Shielded
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
Quantitycms-unit-priceExt Price
100€11.09710€1,109.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.09710
Unit Price with VAT:€13.92686