
516-120-520-206 | |
---|---|
DigiKey Part Number | 151-516-120-520-206-ND |
Manufacturer | |
Manufacturer Product Number | 516-120-520-206 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-120-520-206 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 120 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 17 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | €49.28840 | €1,232.21 |
Unit Price without VAT: | €49.28840 |
---|---|
Unit Price with VAT: | €61.85694 |