
| 516-020-501-460 | |
|---|---|
| DigiKey Part Number | 151-516-020-501-460-ND | 
| Manufacturer | |
| Manufacturer Product Number | 516-020-501-460 | 
| Description | 516 SERIES RACK & PANEL CONNECTO | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Connector Receptacle, Hermaphroditic Contacts Free Hanging (In-Line) Gray Rack and Panel | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 516-020-501-460 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EDAC Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Usage | Backplane | |
| Connector Type | Receptacle, Hermaphroditic Contacts | |
| Connector Style | Rack and Panel | |
| Number of Positions | 20 | |
| Number of Positions Loaded | All | |
| Pitch | 0.150" (3.81mm) | |
| Number of Rows | 4 | |
| Number of Columns | 10 | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Solder | |
| Contact Layout, Typical | - | |
| Features | Jackscrew, Guide Pin | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Color | Gray | |
| Current Rating (Amps) | 8.5A | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -40°C ~ 105°C | |
| Voltage Rating | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | €34.39640 | €859.91 | 
| Unit Price without VAT: | €34.39640 | 
|---|---|
| Unit Price with VAT: | €43.16748 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland