

357-020-520-201 | |
---|---|
DigiKey Part Number | 151-1306-ND |
Manufacturer | |
Manufacturer Product Number | 357-020-520-201 |
Description | CONN EDGE DUAL FMALE 20POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 357-020-520-201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Semi Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.66000 | €3.66 |
10 | €3.11300 | €31.13 |
25 | €2.91840 | €72.96 |
50 | €2.77860 | €138.93 |
100 | €2.64600 | €264.60 |
250 | €2.48028 | €620.07 |
500 | €2.36190 | €1,180.95 |
1 000 | €2.24924 | €2,249.24 |
2 500 | €2.10857 | €5,271.42 |
Unit Price without VAT: | €3.66000 |
---|---|
Unit Price with VAT: | €4.59330 |