345-088-523-202
cms-photo-disclaimer

345-088-523-202

cms-digikey-product-number
345-088-523-202-ND
cms-manufacturer
cms-manufacturer-product-number
345-088-523-202
cms-description
CONN EDGE DUAL FMALE 88POS 0.100
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
88 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Datasheet
 Datasheet
cms-eda-cad-models
345-088-523-202 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
44
Number of Positions
88
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
2
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
25€9.42520€235.63
cms-manufacturer-standard-package
Unit Price without VAT:€9.42520
Unit Price with VAT:€11.82863