
316-039-500-101 | |
|---|---|
DigiKey Part Number | 151-316-039-500-101-ND |
Manufacturer | |
Manufacturer Product Number | 316-039-500-101 |
Description | CONN EDGE DUAL FMALE 78POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 78 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 316-039-500-101 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Eyelet(s) |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 39 | Color Green |
Number of Positions 78 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 1 |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €17.63600 | €440.90 |
| Unit Price without VAT: | €17.63600 |
|---|---|
| Unit Price with VAT: | €22.13318 |

