



307-012-520-202 | |
|---|---|
DigiKey Part Number | EDC307122-ND |
Manufacturer | |
Manufacturer Product Number | 307-012-520-202 |
Description | CONN EDGE DUAL FMALE 12POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 307-012-520-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 6 | |
Number of Positions | 12 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Semi Bellows | |
Color | Green | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.16000 | €5.16 |
| 10 | €4.38300 | €43.83 |
| 25 | €4.10880 | €102.72 |
| 50 | €3.91260 | €195.63 |
| 100 | €3.72590 | €372.59 |
| 250 | €3.49260 | €873.15 |
| 500 | €3.32600 | €1,663.00 |
| 1 000 | €3.16739 | €3,167.39 |
| 2 500 | €2.96931 | €7,423.28 |
| Unit Price without VAT: | €5.16000 |
|---|---|
| Unit Price with VAT: | €6.47580 |

