
243-002-542-101 | |
|---|---|
DigiKey Part Number | 243-002-542-101-ND |
Manufacturer | |
Manufacturer Product Number | 243-002-542-101 |
Description | CONN EDGE SINGLE FML 2POS 0.200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Female Connector Non Specified - Single Edge Gold 0.200" (5.08mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 243-002-542-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 2 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 1 | |
Pitch | 0.200" (5.08mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder Eyelet(s) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | White | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.93370 | €693.37 |
| Unit Price without VAT: | €6.93370 |
|---|---|
| Unit Price with VAT: | €8.70179 |

