
ECX-P37CN-100.000 | |
|---|---|
DigiKey Part Number | XC2384-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P37CN-100.000 |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P37CN-100.000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 48mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.08000 | €6.08 |
| 10 | €5.28500 | €52.85 |
| 30 | €4.94233 | €148.27 |
| 50 | €4.79100 | €239.55 |
| 100 | €4.59320 | €459.32 |
| 250 | €4.34436 | €1,086.09 |
| 500 | €4.16534 | €2,082.67 |
| 1 000 | €3.99394 | €3,993.94 |
| Unit Price without VAT: | €6.08000 |
|---|---|
| Unit Price with VAT: | €7.63040 |

