
ECS-TXO-5032MV-147.4-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-5032MV-147.4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-5032MV-147.4-TR |
Description | XTAL OSC TCXO 14.7456MHZ HCMOS S |
Customer Reference | |
Detailed Description | 14.74 MHz TCXO HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-5032MV-147.4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 14.74 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |


