
ECS-98.3-20-20A-TR | |
|---|---|
DigiKey Part Number | XC609TR-ND - Tape & Reel (TR) XC609CT-ND - Cut Tape (CT) XC609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-20-20A-TR |
Description | CRYSTAL 9.8304MHZ 20PF SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-20-20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €2.19400 | €21.94 |
| 25 | €2.07480 | €51.87 |
| 50 | €1.98880 | €99.44 |
| 100 | €1.90660 | €190.66 |
| 250 | €1.80312 | €450.78 |
| 500 | €1.76848 | €884.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.65731 | €1,657.31 |
| 2 000 | €1.58899 | €3,177.98 |
| 3 000 | €1.55037 | €4,651.11 |
| 5 000 | €1.50309 | €7,515.45 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.16260 |

