
ECS-8FMX-035-TR | |
|---|---|
DigiKey Part Number | 50-ECS-8FMX-035-TR-ND - Tape & Reel (TR) 50-ECS-8FMX-035-TRCT-ND - Cut Tape (CT) 50-ECS-8FMX-035-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-035-TR |
Description | XTAL OSC XO 3.579545MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 3.579545 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-035-TR Models |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 10 | €2.66000 | €26.60 |
| 25 | €2.51560 | €62.89 |
| 50 | €2.41180 | €120.59 |
| 100 | €2.31210 | €231.21 |
| 250 | €2.18664 | €546.66 |
| 500 | €2.10220 | €1,051.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.42842 | €2,428.42 |
| 2 000 | €2.32842 | €4,656.84 |
| 3 000 | €2.27190 | €6,815.70 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.84030 |











