
ECS-403.2-S-20A-TR | |
|---|---|
DigiKey Part Number | XC629TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-403.2-S-20A-TR |
Description | CRYSTAL 40.3200MHZ SERIES SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 40.32 MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-403.2-S-20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40.32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.67818 | €1,678.18 |
| Unit Price without VAT: | €1.67818 |
|---|---|
| Unit Price with VAT: | €2.10612 |

