
ECS-3953M-160-AU-TR | |
|---|---|
DigiKey Part Number | XC1446TR-ND - Tape & Reel (TR) XC1446CT-ND - Cut Tape (CT) XC1446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-160-AU-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-160-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.59000 | €1.59 |
| 10 | €1.38200 | €13.82 |
| 25 | €1.30680 | €32.67 |
| 50 | €1.25280 | €62.64 |
| 100 | €1.20090 | €120.09 |
| 250 | €1.13568 | €283.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.16512 | €1,165.12 |
| 2 000 | €1.15811 | €2,316.22 |
| 3 000 | €1.15447 | €3,463.41 |
| 5 000 | €1.15032 | €5,751.60 |
| 7 000 | €1.14782 | €8,034.74 |
| Unit Price without VAT: | €1.59000 |
|---|---|
| Unit Price with VAT: | €1.99545 |

