
ECS-384-10-33B-CKY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-384-10-33B-CKY-TR3TR-ND - Tape & Reel (TR) 50-ECS-384-10-33B-CKY-TR3CT-ND - Cut Tape (CT) 50-ECS-384-10-33B-CKY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-10-33B-CKY-TR3 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-384-10-33B-CKY-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.37200 | €3.72 |
| 25 | €0.35160 | €8.79 |
| 50 | €0.33700 | €16.85 |
| 100 | €0.32310 | €32.31 |
| 250 | €0.30564 | €76.41 |
| 500 | €0.29298 | €146.49 |
| 1 000 | €0.28085 | €280.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.26266 | €787.98 |
| 6 000 | €0.25180 | €1,510.80 |
| 9 000 | €0.24566 | €2,210.94 |
| 15 000 | €0.23814 | €3,572.10 |
| 21 000 | €0.23332 | €4,899.72 |
| 30 000 | €0.22831 | €6,849.30 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

