
ECS-320-8-36CKM-TR | |
|---|---|
DigiKey Part Number | XC1563TR-ND - Tape & Reel (TR) XC1563CT-ND - Cut Tape (CT) XC1563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-36CKM-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-36CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.45800 | €4.58 |
| 25 | €0.43320 | €10.83 |
| 50 | €0.41520 | €20.76 |
| 100 | €0.39800 | €39.80 |
| 250 | €0.37644 | €94.11 |
| 500 | €0.36084 | €180.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.34593 | €345.93 |
| 2 000 | €0.33162 | €663.24 |
| 3 000 | €0.32353 | €970.59 |
| 5 000 | €0.31362 | €1,568.10 |
| 7 000 | €0.30726 | €2,150.82 |
| 10 000 | €0.30066 | €3,006.60 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |





