32 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-16-33B-CKM-TR

DigiKey Part Number
XC2531TR-ND - Tape & Reel (TR)
XC2531CT-ND - Cut Tape (CT)
XC2531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-16-33B-CKM-TR
Description
CRYSTAL 32.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-16-33B-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 021
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.39900€3.99
25€0.37760€9.44
50€0.36220€18.11
100€0.34720€34.72
250€0.32832€82.08
500€0.31474€157.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.30171€301.71
2 000€0.28924€578.48
3 000€0.28218€846.54
5 000€0.27354€1,367.70
7 000€0.26799€1,875.93
10 000€0.26223€2,622.30
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730