
ECS-270-20-30B-TR | |
|---|---|
DigiKey Part Number | XC1125TR-ND - Tape & Reel (TR) XC1125CT-ND - Cut Tape (CT) XC1125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-20-30B-TR |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-20-30B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.55800 | €5.58 |
| 25 | €0.52720 | €13.18 |
| 50 | €0.50540 | €25.27 |
| 100 | €0.48450 | €48.45 |
| 250 | €0.45816 | €114.54 |
| 500 | €0.43922 | €219.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.42105 | €421.05 |
| 2 000 | €0.40364 | €807.28 |
| 3 000 | €0.39380 | €1,181.40 |
| 5 000 | €0.38174 | €1,908.70 |
| 7 000 | €0.37400 | €2,618.00 |
| 10 000 | €0.36598 | €3,659.80 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |

