
ECS-2520S18-320-FN-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520S18-320-FN-TR-ND - Tape & Reel (TR) 50-ECS-2520S18-320-FN-TRCT-ND - Cut Tape (CT) 50-ECS-2520S18-320-FN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S18-320-FN-TR |
Description | XTAL OSC XO 32.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S18-320-FN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.85000 | €1.85 |
10 | €1.56700 | €15.67 |
25 | €1.46240 | €36.56 |
50 | €1.37600 | €68.80 |
100 | €1.29760 | €129.76 |
250 | €1.24684 | €311.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €1.14737 | €1,147.37 |
2 000 | €1.13160 | €2,263.20 |
3 000 | €1.11921 | €3,357.63 |
5 000 | €1.10274 | €5,513.70 |
7 000 | €1.08046 | €7,563.22 |
Unit Price without VAT: | €1.85000 |
---|---|
Unit Price with VAT: | €2.32175 |