Direct

ECS-245.7-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1780TR-ND - Tape & Reel (TR) XC1780CT-ND - Cut Tape (CT) XC1780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-20-3X-TR |
Description | CRYSTAL 24.5760MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-20-3X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.24400 | €2.44 |
| 25 | €0.23120 | €5.78 |
| 50 | €0.22140 | €11.07 |
| 100 | €0.21230 | €21.23 |
| 250 | €0.20080 | €50.20 |
| 500 | €0.19250 | €96.25 |
| 1 000 | €0.18453 | €184.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17258 | €517.74 |
| 6 000 | €0.16544 | €992.64 |
| 9 000 | €0.16140 | €1,452.60 |
| 15 000 | €0.15646 | €2,346.90 |
| 21 000 | €0.15328 | €3,218.88 |
| 30 000 | €0.14999 | €4,499.70 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |


