


2203270-4 | |
|---|---|
DigiKey Part Number | 17-2203270-4TR-ND - Tape & Reel (TR) 17-2203270-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2203270-4 |
Description | CENTER CONTACT, IN-LINE FEMALE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Crimp SMB, Fakra |
Datasheet | Datasheet |
EDA/CAD Models | 2203270-4 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Type SMB, Fakra |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Material Copper Alloy |
Cable Group RG-174, 316 | Contact Finish Gold |
Contact Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.23800 | €2.38 |
| 25 | €0.22320 | €5.58 |
| 50 | €0.21240 | €10.62 |
| 100 | €0.20210 | €20.21 |
| 250 | €0.18944 | €47.36 |
| 500 | €0.18040 | €90.20 |
| 1 000 | €0.17177 | €171.77 |
| 2 500 | €0.16101 | €402.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.14473 | €2,170.95 |
| 30 000 | €0.13782 | €4,134.60 |
| 45 000 | €0.13394 | €6,027.30 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

