
ECS-2200BX-080 | |
|---|---|
DigiKey Part Number | XC1182-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2200BX-080 |
Description | XTAL OSC XO 8.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2200BX-080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.81000 | €2.81 |
| 10 | €2.44600 | €24.46 |
| 40 | €2.24750 | €89.90 |
| 80 | €2.15450 | €172.36 |
| 120 | €2.10192 | €252.23 |
| 280 | €1.99629 | €558.96 |
| 520 | €1.92252 | €999.71 |
| 1 000 | €1.84760 | €1,847.60 |
| 2 520 | €1.74678 | €4,401.89 |
| Unit Price without VAT: | €2.81000 |
|---|---|
| Unit Price with VAT: | €3.52655 |

