
ECS-2016MV-480-CN-TR | |
|---|---|
DigiKey Part Number | XC2807TR-ND - Tape & Reel (TR) XC2807CT-ND - Cut Tape (CT) XC2807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-480-CN-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-480-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €1.24300 | €12.43 |
| 25 | €1.17520 | €29.38 |
| 50 | €1.12660 | €56.33 |
| 100 | €1.04330 | €104.33 |
| 250 | €1.02144 | €255.36 |
| 500 | €0.97920 | €489.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.93873 | €938.73 |
| 2 000 | €0.89015 | €1,780.30 |
| 3 000 | €0.85495 | €2,564.85 |
| 5 000 | €0.81955 | €4,097.75 |
| 7 000 | €0.81763 | €5,723.41 |
| 10 000 | €0.81576 | €8,157.60 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.79465 |

