
ECS-160-9-33B-CWN-TR | |
---|---|
DigiKey Part Number | 50-ECS-160-9-33B-CWN-TR-ND - Tape & Reel (TR) 50-ECS-160-9-33B-CWN-CT-ND - Cut Tape (CT) 50-ECS-160-9-33B-CWN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-33B-CWN-TR |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-33B-CWN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.37900 | $3.79 |
25 | $0.35880 | $8.97 |
50 | $0.34400 | $17.20 |
100 | $0.32980 | $32.98 |
250 | $0.31188 | $77.97 |
500 | $0.29898 | $149.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | $0.28144 | $281.44 |
2 000 | $0.21173 | $423.46 |
3 000 | $0.20939 | $628.17 |
5 000 | $0.20074 | $1,003.70 |
7 000 | $0.20025 | $1,401.75 |
Unit Price without VAT: | $0.44000 |
---|---|
Unit Price with VAT: | $0.55220 |