
ECS-160-18-5PX-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-18-5PX-CKM-TR-ND - Tape & Reel (TR) 50-ECS-160-18-5PX-CKM-CT-ND - Cut Tape (CT) 50-ECS-160-18-5PX-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-5PX-CKM-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-5PX-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.34700 | €3.47 |
| 25 | €0.32760 | €8.19 |
| 50 | €0.31420 | €15.71 |
| 100 | €0.30100 | €30.10 |
| 250 | €0.28472 | €71.18 |
| 500 | €0.27294 | €136.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.26164 | €261.64 |
| 2 000 | €0.25082 | €501.64 |
| 3 000 | €0.24469 | €734.07 |
| 5 000 | €0.23720 | €1,186.00 |
| 7 000 | €0.23239 | €1,626.73 |
| 10 000 | €0.22739 | €2,273.90 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

