
ECS-147.4-20-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1534TR-ND - Tape & Reel (TR) XC1534CT-ND - Cut Tape (CT) XC1534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-20-5PXDU-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-20-5PXDU-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-147.4-20-5PX-TR | ECS Inc. | 25 423 | XC1280CT-ND | €0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.72300 | €7.23 |
| 25 | €0.68400 | €17.10 |
| 50 | €0.65560 | €32.78 |
| 100 | €0.62840 | €62.84 |
| 250 | €0.59428 | €148.57 |
| 500 | €0.56970 | €284.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.54615 | €546.15 |
| 2 000 | €0.52357 | €1,047.14 |
| 3 000 | €0.51081 | €1,532.43 |
| 5 000 | €0.49518 | €2,475.90 |
| 7 000 | €0.48515 | €3,396.05 |
| 10 000 | €0.47475 | €4,747.50 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |

