
ECS-120-18-7S-TR | |
|---|---|
DigiKey Part Number | XC548TR-ND - Tape & Reel (TR) XC548CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-7S-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-7S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.58000 | €3.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.35535 | €2,355.35 |
| Unit Price without VAT: | €3.58000 |
|---|---|
| Unit Price with VAT: | €4.49290 |


