
ECS-110.5-20-20A-TR | |
|---|---|
DigiKey Part Number | XC612TR-ND - Tape & Reel (TR) XC612CT-ND - Cut Tape (CT) XC612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-20-20A-TR |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-20-20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.73300 | €17.33 |
| 25 | €1.63880 | €40.97 |
| 50 | €1.57080 | €78.54 |
| 100 | €1.50590 | €150.59 |
| 250 | €1.42408 | €356.02 |
| 500 | €1.36526 | €682.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.30889 | €1,308.89 |
| 2 000 | €1.25490 | €2,509.80 |
| 3 000 | €1.22437 | €3,673.11 |
| 5 000 | €1.18700 | €5,935.00 |
| 7 000 | €1.16302 | €8,141.14 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.51000 |

