
ECS-100-S-7SX-TR | |
|---|---|
DigiKey Part Number | XC1217TR-ND - Tape & Reel (TR) XC1217CT-ND - Cut Tape (CT) XC1217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-S-7SX-TR |
Description | CRYSTAL 10.0000MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-S-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| 10 | €2.58100 | €25.81 |
| 25 | €2.44120 | €61.03 |
| 50 | €2.34020 | €117.01 |
| 100 | €2.24330 | €224.33 |
| 250 | €2.12160 | €530.40 |
| 500 | €2.12034 | €1,060.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.95011 | €1,950.11 |
| 2 000 | €1.86976 | €3,739.52 |
| 3 000 | €1.82435 | €5,473.05 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.72735 |

