
ECS-100-S-1X | |
|---|---|
DigiKey Part Number | X992-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100-S-1X |
Description | CRYSTAL 10.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal Series 30 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-S-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.46000 | €4.60 |
| 25 | €0.43480 | €10.87 |
| 50 | €0.41680 | €20.84 |
| 100 | €0.39960 | €39.96 |
| 300 | €0.37370 | €112.11 |
| 500 | €0.36222 | €181.11 |
| 1 000 | €0.33990 | €339.90 |
| 2 500 | €0.31593 | €789.82 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |

