
832 | |
|---|---|
DigiKey Part Number | 4307-832-ND |
Manufacturer | |
Manufacturer Product Number | 832 |
Description | MAGNET 0.807"D X 0.748"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 0.807" Dia x 0.748" H (20.50mm x 19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Alnico (AlNiCo) | |
Finish | Aluminum, Steel | |
Grade | - | |
Gauss Strength | - | |
Size | 0.807" Dia x 0.748" H (20.50mm x 19.00mm) | |
Operating Temperature | 220°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.31000 | €15.31 |
| 5 | €13.95600 | €69.78 |
| 10 | €13.45100 | €134.51 |
| 25 | €12.84720 | €321.18 |
| 50 | €12.43460 | €621.73 |
| 100 | €12.05600 | €1,205.60 |
| 500 | €11.29282 | €5,646.41 |
| Unit Price without VAT: | €15.31000 |
|---|---|
| Unit Price with VAT: | €19.21405 |

