W2G130-AA09-01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ebm-papst Inc.
In Stock: 0
Unit Price: €83.25688
Datasheet
Fan Tubeaxial 48VDC Round - 150mm Dia Ball 203.0 CFM (5.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2G130-AA09-01

DigiKey Part Number
W2G130-AA09-01-ND
Manufacturer
Manufacturer Product Number
W2G130-AA09-01
Description
FAN AXIAL 150X55MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 150mm Dia Ball 203.0 CFM (5.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 150mm Dia
Width
55.00mm
Air Flow
203.0 CFM (5.68m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
51.0dB(A)
Power (Watts)
14 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
2.2 lbs (997.9 g)
Current Rating (Amps)
-
Voltage Range
36 ~ 56VDC
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9In Stock
Ships from WEC