
W2E250-CM08-70 | |
|---|---|
DigiKey Part Number | 381-3143-ND |
Manufacturer | |
Manufacturer Product Number | W2E250-CM08-70 |
Description | FAN AXIAL 320X85MM 115VAC WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 320mm Dia Ball 1100.0 CFM (30.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 320mm Dia | |
Width | 85.00mm | |
Air Flow | 1100.0 CFM (30.80m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 71.0dB(A) | |
Power (Watts) | 160W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 3.1 lbs (1.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €288.81000 | €288.81 |
| 10 | €268.57900 | €2,685.79 |
| Unit Price without VAT: | €288.81000 |
|---|---|
| Unit Price with VAT: | €362.45655 |

