
RER133-41/18/2TDP | |
|---|---|
DigiKey Part Number | 381-2418-ND |
Manufacturer | |
Manufacturer Product Number | RER133-41/18/2TDP |
Description | FAN IMP MTRZD 133X91MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 133mm Dia Ball 332.4 CFM (9.31m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 133mm Dia | |
Width | 91.00mm | |
Air Flow | 332.4 CFM (9.31m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 87 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | - | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | - | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 140000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €206.87000 | €206.87 |
| 10 | €188.69800 | €1,886.98 |
| Unit Price without VAT: | €206.87000 |
|---|---|
| Unit Price with VAT: | €259.62185 |

