Fan Motorized Impellers 115VAC Round - 318mm Dia Ball 1430.0 CFM (40.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4E310-AQ29-11

DigiKey Part Number
381-2405-ND
Manufacturer
Manufacturer Product Number
R4E310-AQ29-11
Description
FAN IMP MTRZD 318X154MM 115VAC
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 318mm Dia Ball 1430.0 CFM (40.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Motorized Impellers
Manufacturer
ebm-papst Inc.
Features
Capacitor
Series
Noise
65.0dB(A)
Packaging
Box
Power (Watts)
225W
Part Status
Obsolete
RPM
1700 RPM
Voltage - Rated
115VAC
Termination
2 Wire Leads
Size / Dimension
Round - 318mm Dia
Weight
9.7 lbs (4.4 kg)
Width
154.0mm
Material - Blade
Aluminum
Air Flow
1430.0 CFM (40.04m³/min)
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.