
R2D225-AG02-10 | |
|---|---|
DigiKey Part Number | 381-3492-ND |
Manufacturer | |
Manufacturer Product Number | R2D225-AG02-10 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230/400VAC Round - 250mm Dia Ball Terminal Block |
Datasheet | Datasheet |
Category | Features Dual Voltage |
Manufacturer ebm-papst Inc. | Power (Watts) 250W |
Series | RPM 3000 RPM |
Packaging Bulk | Termination Terminal Block |
Part Status Active | Ingress Protection IP20 |
Voltage - Rated 230/400VAC | Operating Temperature -13 ~ 167°F (-25 ~ 75°C) |
Size / Dimension Round - 250mm Dia | Approval Agency CE, EAC |
Width 229.0mm | Current Rating (Amps) 0.390/0.670A |
Bearing Type Ball | Base Product Number |
Fan Type Blower, Centrifugal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €639.66000 | €639.66 |
| 10 | €623.56000 | €6,235.60 |
| Unit Price without VAT: | €639.66000 |
|---|---|
| Unit Price with VAT: | €802.77330 |

