



R2D220-AB02-10 | |
|---|---|
DigiKey Part Number | 381-3491-ND |
Manufacturer | |
Manufacturer Product Number | R2D220-AB02-10 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers, 3 Phase 440VAC Round - 221.4mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 440VAC | |
Size / Dimension | Round - 221.4mm Dia | |
Width | - | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers, 3 Phase | |
Features | - | |
Noise | - | |
Power (Watts) | 110W | |
RPM | 3250 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | CCC | |
Current Rating (Amps) | 0.200A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA6), Nylon 6 | |
Lifetime @ Temp. | - | |
Base Product Number |


