
EG1G-230-180-03 | |
|---|---|
DigiKey Part Number | EG1G-230-180-03-ND |
Manufacturer | |
Manufacturer Product Number | EG1G-230-180-03 |
Description | BLOWER |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Ball 770.0 CFM (21.56m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Blower, Centrifugal |
Manufacturer ebm-papst Inc. | Features Electronic Commutation (EC) |
Series | Power (Watts) 135W |
Packaging Bulk | RPM 4524 RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated 230VAC | Operating Temperature 122°F (50°C) |
Width 34.43mm | Material - Frame Steel |
Air Flow 770.0 CFM (21.56m³/min) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |

