Image for D2E146-HT67-31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E146-HT67-31

DigiKey Part Number
D2E146-HT67-31-ND
Manufacturer
Manufacturer Product Number
D2E146-HT67-31
Description
BLOWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 220mm L x 216mm H Ball 6 Position Rectangular Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 220mm L x 216mm H
Width
199.0mm
Air Flow
-
Static Pressure
0.803 in H2O (200.0 Pa)
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
400W
RPM
2100 RPM
Termination
6 Position Rectangular Connector
Ingress Protection
IP20
Operating Temperature
-13 ~ 122°F (-25 ~ 50°C)
Approval Agency
-
Current Rating (Amps)
1.75A
Voltage Range
-
Material - Frame
Polypropylene (PP)
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€246.36000€2,463.60
Manufacturers Standard Package
Unit Price without VAT:€246.36000
Unit Price with VAT:€309.18180