cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8886V

DigiKey Part Number
8886V-ND
Manufacturer
Manufacturer Product Number
8886V
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Ball
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
-
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48€43.75854€2,100.41
Unit Price without VAT:€43.75854
Unit Price with VAT:€54.91697

Other Suppliers on DigiKey

11In Stock
Ships from WEC