For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPH1-0102-R

DigiKey Part Number
283-3669-2-ND - Tape & Reel (TR)
283-3669-1-ND - Cut Tape (CT)
283-3669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPH1-0102-R
Description
XFMR 14.7UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VPH1-0102-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.508" L x 0.512" W (12.90mm x 13.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.76000€6.76
10€5.55900€55.59
100€4.87930€487.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€4.16142€2,496.85
1 200€4.02331€4,827.97
Manufacturers Standard Package
Unit Price without VAT:€6.76000
Unit Price with VAT:€8.48380