470 mF (EDLC) Supercapacitor 5 V Radial, Can 1Ohm @ 100Hz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 mF (EDLC) Supercapacitor 5 V Radial, Can 1Ohm @ 100Hz 1000 Hrs @ 70°C
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

PB-5R0V474-R

DigiKey Part Number
283-PB-5R0V474-R-ND
Manufacturer
Manufacturer Product Number
PB-5R0V474-R
Description
CAP 470MF -20% +80% 5V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5 V Radial, Can 1Ohm @ 100Hz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
1Ohm @ 100Hz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.465" (11.80mm)
Size / Dimension
0.681" L x 0.354" W (17.30mm x 9.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.75000€5.75
10€4.23200€42.32
50€3.62600€181.30
100€3.43870€343.87
500€3.12160€1,560.80
1 000€3.02335€3,023.35
2 500€2.91951€7,298.77
Manufacturers Standard Package
Unit Price without VAT:€5.75000
Unit Price with VAT:€7.21625