KR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KR Series

KR-5R5V224-R

DigiKey Part Number
283-KR-5R5V224-R-ND
Manufacturer
Manufacturer Product Number
KR-5R5V224-R
Description
CAP 220MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
KR-5R5V224-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
75Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 934
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.40000€3.40
10€2.40600€24.06
50€2.01180€100.59
100€1.88990€188.99
500€1.68344€841.72
1 000€1.61951€1,619.51
2 500€1.55194€3,879.85
5 000€1.51119€7,555.95
Manufacturers Standard Package
Unit Price without VAT:€3.40000
Unit Price with VAT:€4.26700