
HTB-22M-R | |
|---|---|
DigiKey Part Number | 283-HTB-22M-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-22M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.24000 | €13.24 |
| 5 | €10.98800 | €54.94 |
| 10 | €10.13800 | €101.38 |
| 50 | €8.40360 | €420.18 |
| 100 | €7.74710 | €774.71 |
| 250 | €6.95232 | €1,738.08 |
| 500 | €6.40142 | €3,200.71 |
| 1 000 | €5.89003 | €5,890.03 |
| Unit Price without VAT: | €13.24000 |
|---|---|
| Unit Price with VAT: | €16.61620 |

