
FP1007R3-R15-R | |
|---|---|
DigiKey Part Number | 283-FP1007R3-R15-RTR-ND - Tape & Reel (TR) 283-FP1007R3-R15-RCT-ND - Cut Tape (CT) 283-FP1007R3-R15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R3-R15-R |
Description | FIXED IND 150NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 76A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.94900 | €9.49 |
| 100 | €0.78090 | €78.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | €0.67265 | €437.22 |
| 1 300 | €0.63432 | €824.62 |
| 1 950 | €0.61294 | €1,195.23 |
| 3 250 | €0.58706 | €1,907.95 |
| 4 550 | €0.57063 | €2,596.37 |
| 6 500 | €0.55373 | €3,599.25 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.45580 |

